Add To Favorites
Product Overview
Digi-Key Part Number SXGPON155CT-ND
Quantity Available 620
Can ship immediately
Manufacturer

Manufacturer Part Number

SXGPON155

Description OSCILLATOR XO 155.52MHZ CMOS SMD
Expanded Description 155.52MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SXGPON155
Product Training Modules Total Timing Technology
Timing Solutions
Featured Product ASSP Crystal Oscillators XO
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ ASSP XO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 155.52MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10mA
 
Additional Resources
Standard Package ? 1
Other Names SXGPON155CT

11:54:28 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,50500 35,05
25 3,15400 78,85
100 2,87380 287,38
250 2,59340 648,35
500 2,32706 1.163,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SXGPON155TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,78416
  • Digi-Reel® ? : SXGPON155DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 620 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback