Add To Favorites
Product Overview
Digi-Key Part Number PI4ULS5V102UEXCT-ND
Quantity Available 7.013
Can ship immediately
Manufacturer

Manufacturer Part Number

PI4ULS5V102UEX

Description IC LOGIC TRANSLATOR
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Pericom

Series ULS
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2 V ~ 3.6 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names PI4ULS5V102UEXCT

12:10:58 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,91000 9,10
25 0,82200 20,55
100 0,71940 71,94
250 0,63128 157,82
500 0,55786 278,93
1.000 0,44042 440,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI4ULS5V102UEXTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,39909
  • Digi-Reel® ? : PI4ULS5V102UEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback