Add To Favorites
Product Overview
Digi-Key Part Number PI4ULS3V304ZMEXCT-ND
Quantity Available 8.244
Can ship immediately
Manufacturer

Manufacturer Part Number

PI4ULS3V304ZMEX

Description IC LEVEL TRANSLATOR 4BIT 12UQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-QFN (1.7x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PI4ULS3V304
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series ULS
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 0.85 V ~ 2.7 V
Voltage - VCCB 1.35 V ~ 3.6 V
Input Signal -
Output Signal -
Output Type Non-Inverted
Data Rate 140Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing, Power-Off Protection
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-QFN (1.7x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PI4ULS3V304ZMEXCT

07:18:07 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,22600 12,26
25 1,10720 27,68
100 0,96880 96,88
250 0,85020 212,55
500 0,75134 375,67
1.000 0,59316 593,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PI4ULS3V304ZMEXTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,53749
  • Digi-Reel® ? : PI4ULS3V304ZMEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback