Add To Favorites
Product Overview
Digi-Key Part Number NX71C50003CT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

NX71C50003

Description OSCILLATOR XO 125MHZ LVCMOS SMD
Expanded Description 125MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 60mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NX71C50003 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ NX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 40mA
 
Additional Resources
Standard Package ? 1
Other Names NX71C50003CT

15:16:06 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 3,26100 32,61
25 2,93440 73,36
100 2,67370 267,37
250 2,41284 603,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NX71C50003TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,96822
  • Digi-Reel® ? : NX71C50003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback