Add To Favorites
Product Overview
Digi-Key Part Number HX2513F0026.000000CT-ND
Quantity Available 1.029
Can ship immediately
Manufacturer

Manufacturer Part Number

HX2513F0026.000000

Description OSC XO 26.000MHZ CMOS SMD
Expanded Description 26MHz LVCMOS XO (Standard) Oscillator Surface Mount 1.8V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HX2513F0026.000000 Specification~
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ HX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 100µA
 
Additional Resources
Standard Package ? 1
Other Names HX2513F0026.000000CT

08:11:33 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,76500 37,65
25 3,38800 84,70
100 3,08670 308,67
250 2,78552 696,38
500 2,49942 1.249,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HX2513F0026.000000TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,91632
  • Digi-Reel® ? : HX2513F0026.000000DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.029 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback