Add To Favorites
Product Overview
Digi-Key Part Number FY2500016CT-ND
Quantity Available 2.875
Can ship immediately
Manufacturer

Manufacturer Part Number

FY2500016

Description CRYSTAL 25MHZ 18PF SMD
Expanded Description 25MHz ±30ppm Crystal 18pF 30 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FY2500016 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FY2500016CT

05:36:28 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,85100 8,51
25 0,76880 19,22
100 0,67250 67,25
250 0,59020 147,55
500 0,52156 260,78
1.000 0,41175 411,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FY2500016TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34937
  • Digi-Reel® ? : FY2500016DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.875 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback