Add To Favorites
Product Overview
Digi-Key Part Number FY2400053CT-ND
Quantity Available 1.990
Can ship immediately
Manufacturer

Manufacturer Part Number

FY2400053

Description CRYSTAL 24.0000MHZ 8PF SMD
Expanded Description 24MHz ±10ppm Crystal 8pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FY2400053 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FY2400053CT

20:01:35 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69100 6,91
25 0,61160 15,29
100 0,53270 53,27
250 0,46364 115,91
500 0,39460 197,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FY2400053TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,28698
  • Digi-Reel® ? : FY2400053DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback