Add To Favorites
Product Overview
Digi-Key Part Number FY0800018CT-ND
Quantity Available 3.761
Can ship immediately
Manufacturer

Manufacturer Part Number

FY0800018

Description CRYSTAL 8MHZ 18PF SMD
Expanded Description 8MHz ±30ppm Crystal 18pF 100 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FY0800018 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
 
You May Also Be Interested In
  • FY0800027 - Pericom | FY0800027CT-ND DigiKey Electronics
  • FY0800027
  • Pericom
  • CRYSTAL 8.0000MHZ 18PF SMD
  • Unit Price 0,94000
  • FY0800027CT-ND
Additional Resources
Standard Package ? 1
Other Names FY0800018CT

07:24:52 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,90200 9,02
25 0,81400 20,35
100 0,71230 71,23
250 0,62512 156,28
500 0,55242 276,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FY0800018TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,39648
  • Digi-Reel® ? : FY0800018DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback