Add To Favorites
Product Overview
Digi-Key Part Number FW4000001CT-ND
Quantity Available 3.000
Can ship immediately
Manufacturer

Manufacturer Part Number

FW4000001

Description CRYSTAL 40MHZ 18PF SMD
Expanded Description 40MHz ±10ppm Crystal 18pF 60 Ohm -10°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FW4000001 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names FW4000001CT

21:04:33 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,28800 12,88
25 1,16320 29,08
100 1,01760 101,76
250 0,89304 223,26
500 0,78918 394,59
1.000 0,62304 623,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FW4000001TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,52864
  • Digi-Reel® ? : FW4000001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback