Add To Favorites
Product Overview
Digi-Key Part Number FW3200020CT-ND
Quantity Available 2.404
Can ship immediately
Manufacturer

Manufacturer Part Number

FW3200020

Description CRYSTAL 32MHZ 10PF SMD
Expanded Description 32MHz ±30ppm Crystal 10pF 50 Ohm -40°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FW3200020 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FW3200020CT

04:28:25 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,27300 12,73
25 1,15000 28,75
100 1,00640 100,64
250 0,88320 220,80
500 0,78048 390,24
1.000 0,61618 616,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FW3200020TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,52282
  • Digi-Reel® ? : FW3200020DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback