Add To Favorites
Product Overview
Digi-Key Part Number FNSURV027CT-ND
Quantity Available 3.371
Can ship immediately
Manufacturer

Manufacturer Part Number

FNSURV027

Description OSCILLATOR XO 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FNSURV027
Product Training Modules Total Timing Technology
Timing Solutions
Featured Product ASSP Crystal Oscillators XO
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ ASSP XO™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.061" (1.55mm)
Current - Supply (Disable) (Max) 10µA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FNSTB1027CT-ND FNSTB1027 Pericom Cut Tape (CT) ? 1.542 - Immediate
1,36000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FNSURV027CT

17:03:59 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,21000 12,10
25 1,09280 27,32
100 0,95610 95,61
250 0,83904 209,76
500 0,74146 370,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FNSURV027TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,53215
  • Digi-Reel® ? : FNSURV027DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback