Add To Favorites
Product Overview
Digi-Key Part Number FL4000157ZCT-ND
Quantity Available 3.320
Can ship immediately
Manufacturer

Manufacturer Part Number

FL4000157Z

Description CRYSTAL 40.0000MHZ 15PF SMD
Expanded Description 40MHz ±7ppm Crystal 15pF 40 Ohm -20°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FL Series Datasheet
FL4000157Z Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±7ppm
Load Capacitance 15pF
ESR (Equivalent Series Resistance) 40 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FL4000157ZCT

03:40:07 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,80500 8,05
25 0,72680 18,17
100 0,63610 63,61
250 0,55812 139,53
500 0,49324 246,62
1.000 0,38940 389,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL4000157ZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33040
  • Digi-Reel® ? : FL4000157ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.320 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback