Add To Favorites
Product Overview
Digi-Key Part Number FL2500281CT-ND
Quantity Available 2.990
Can ship immediately
Manufacturer

Manufacturer Part Number

FL2500281

Description CRYSTAL 25.0000MHZ 18PF SMD
Expanded Description 25MHz ±20ppm Crystal 18pF 50 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FL2500281 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Additional Resources
Standard Package ? 1
Other Names FL2500281CT

04:55:05 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,77600 7,76
25 0,68720 17,18
100 0,59860 59,86
250 0,52100 130,25
500 0,44342 221,71
1.000 0,35474 354,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL2500281TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,29226
  • Digi-Reel® ? : FL2500281DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback