Add To Favorites
Product Overview
Digi-Key Part Number FL1840006CT-ND
Quantity Available 2.994
Can ship immediately
Manufacturer

Manufacturer Part Number

FL1840006

Description CRYSTAL 18.432MHZ 15PF SMD
Expanded Description 18.432MHz ±20ppm Crystal 15pF 80 Ohm -20°C ~ 70°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FL1840006 Specification
FL Series Datasheet
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 15pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Additional Resources
Standard Package ? 1
Other Names FL1840006CT

11:32:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75500 7,55
25 0,66840 16,71
100 0,58230 58,23
250 0,50680 126,70
500 0,43132 215,66
1.000 0,34506 345,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL1840006TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28428
  • Digi-Reel® ? : FL1840006DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback