Add To Favorites
Product Overview
Digi-Key Part Number FL1600044CT-ND
Quantity Available 2.975
Can ship immediately
Manufacturer

Manufacturer Part Number

FL1600044

Description CRYSTAL 16.0000MHZ 8PF SMD
Expanded Description 16MHz ±15ppm Crystal 8pF 80 Ohm -10°C ~ 75°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FL1600044 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohm
Operating Mode Fundamental
Operating Temperature -10°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
You May Also Be Interested In
  • A10192 - Antenova | 627-1016-1-ND DigiKey Electronics
  • A10192
  • Antenova
  • ANTENNA FUSCA 2.4GHZ SMD
  • Unit Price 1,42000
  • 627-1016-1-ND
Additional Resources
Standard Package ? 1
Other Names FL1600044CT

02:46:20 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,76400 7,64
25 0,67600 16,90
100 0,58880 58,88
250 0,51244 128,11
500 0,43612 218,06
1.000 0,34890 348,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FL1600044TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,28745
  • Digi-Reel® ? : FL1600044DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback