Add To Favorites
Product Overview
Digi-Key Part Number FK1330001ZCT-ND
Quantity Available 3.025
Can ship immediately
Manufacturer

Manufacturer Part Number

FK1330001Z

Description OSC XO 13.3333MHZ LVCMOS SMD
Expanded Description 13.3333MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FK1330001Z Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 13.3333MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.045" (1.15mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names FK1330001ZCT

11:38:34 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,08700 20,87
25 1,86400 46,60
100 1,67760 167,76
250 1,49116 372,79
500 1,30476 652,38
1.000 1,08108 1.081,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FK1330001ZTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,91502
  • Digi-Reel® ? : FK1330001ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback