Add To Favorites
Product Overview
Digi-Key Part Number FJ1600002CT-ND
Quantity Available 2.988
Can ship immediately
Manufacturer

Manufacturer Part Number

FJ1600002

Description OSCILLATOR XO 16MHZ LVCMOS SMD
Expanded Description 16MHz LVCMOS XO (Standard) Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FJ1600002 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Additional Resources
Standard Package ? 1
Other Names FJ1600002CT

07:45:10 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,59600 25,96
25 2,33640 58,41
100 2,12870 212,87
250 1,92104 480,26
500 1,72374 861,87
1.000 1,45376 1.453,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FJ1600002TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,25552
  • Digi-Reel® ? : FJ1600002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.988 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback