Add To Favorites
Product Overview
Digi-Key Part Number FH4800014CT-ND
Quantity Available 2.950
Can ship immediately
Manufacturer

Manufacturer Part Number

FH4800014

Description CRYSTAL 48MHZ 10PF SMD
Expanded Description 48MHz ±10ppm Crystal 10pF 60 Ohm -30°C ~ 85°C Surface Mount 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets FH Series Datasheet
FH4800014 Specification
Product Training Modules Timing Solutions
PCN Packaging Labeling Change 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Pericom

Series SaRonix-eCera™ FH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohm
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FH4800014CT

19:02:03 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,01900 10,19
25 0,92000 23,00
100 0,80510 80,51
250 0,70656 176,64
500 0,62440 312,20
1.000 0,49294 492,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FH4800014TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,41825
  • Digi-Reel® ? : FH4800014DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback