Add To Favorites
Product Overview
Digi-Key Part Number 1046-1070-1-ND
Quantity Available 632
Can ship immediately
Manufacturer

Manufacturer Part Number

PE42850MLBA-X

Description IC RF SWITCH SP5T 32QFN
Expanded Description RF Switch IC General Purpose SP5T 1GHz 50 Ohm 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, HaRP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 30MHz
Frequency - Upper 1GHz
Isolation @ Frequency 29dB @ 1GHz (typ)
Insertion Loss @ Frequency 0.4dB @ 1GHz
IIP3 33dBm (typ)
Topology Reflective
Circuit SP5T
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 2.7 V ~ 5.5 V
RF Type General Purpose
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 1046-1070-1

17:01:07 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,63000 19,63
101 17,84277 1.802,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1070-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 17,84276
  • Digi-Reel® ? : 1046-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback