Add To Favorites
Product Overview
Digi-Key Part Number 1046-1094-1-ND
Quantity Available 1.424
Can ship immediately
Manufacturer

Manufacturer Part Number

PE42452A-Z

Description IC RF SWITCH SP5T 50 OHM 24QFN
Expanded Description RF Switch IC General Purpose SP5T 4GHz 50 Ohm 24-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PE42452 Specification
Product Attributes Select All
Categories
Manufacturer

Peregrine Semiconductor

Series UltraCMOS®, HaRP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 450MHz
Frequency - Upper 4GHz
Isolation @ Frequency 45dB @ 4GHz (typ)
Insertion Loss @ Frequency 1.6dB @ 4GHz
IIP3 57dBm (typ)
Topology Absorptive
Circuit SP5T
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 105°C
Voltage - Supply 2.3 V ~ 5.5 V
RF Type General Purpose
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1046-1094-1

09:40:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,27000 5,27
101 3,68564 372,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1094-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,45709
  • Digi-Reel® ? : 1046-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback