Add To Favorites
Product Overview
Digi-Key Part Number 298-10407-1-ND
Quantity Available 4.362
Can ship immediately
Manufacturer

Manufacturer Part Number

DNF18-250FIB-3K

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DNG FL, FIB Catalog
DNF1y-yyyFIB-yK Drawing
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series Disco™ ReelSmart™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.840" (21.34mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features Butted Seam
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.136" (3.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 298-10407-1

07:58:23 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,26300 2,63
25 0,25880 6,47
50 0,25140 12,57
100 0,24690 24,69
500 0,24216 121,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 298-10407-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23745
Send Feedback