Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1110-2003-ND
Quantity Available 306
Can ship immediately

Factory Stock ?: 141
Manufacturer

Manufacturer Part Number

PM-L24P

Description SENSOR 5MM 5-24VDC PNP
Expanded Description Optical Sensor Transmissive 0.197" (5mm) PNP - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM-24 Series
PCN Obsolescence/ EOL Multiple Series May/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-24
Part Status Last Time Buy
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration PNP - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Wire Leads, Slot Type
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2003

18:58:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,44000 21,44
5 21,00200 105,01
10 17,50300 175,03
25 16,19000 404,75
50 15,75240 787,62
100 13,56460 1.356,46
500 12,68944 6.344,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback