Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-29-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1110-2001-ND
Quantity Available 254
Can ship immediately

Factory Stock ?: 28
Manufacturer

Manufacturer Part Number

PM-K64

Description SENSOR 5MM 5-24VDC NPN
Expanded Description Optical Sensor Transmissive 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Connector, Slot Type
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM-64 Catalog
PCN Obsolescence/ EOL Multiple Series May/2016
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series PM-64
Part Status Last Time Buy
Sensing Distance 0.197" (5mm)
Sensing Method Transmissive
Output Configuration NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max) 50mA
Current - Collector (Ic) (Max) 15mA
Voltage - Collector Emitter Breakdown (Max) 30V
Response Time 20µs
Operating Temperature -25°C ~ 55°C
Mounting Type Chassis Mount
Package / Case Module, Connector, Slot Type
Type Unamplified
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1110-2001

21:20:07 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,89000 19,89
5 19,48600 97,43
10 16,23800 162,38
25 15,02000 375,50
50 14,61420 730,71
100 12,58440 1.258,44
500 11,77252 5.886,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback