Add To Favorites
Product Overview
Digi-Key Part Number P16271CT-ND
Quantity Available 4.942
Can ship immediately
Manufacturer

Manufacturer Part Number

SK8603190L

Description MOSFET N-CH 30V 12A 8HSO
Expanded Description N-Channel 30V 12A (Ta), 19A (Tc) 2.7W (Ta), 19W (Tc) Surface Mount 8-HSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 12A (Ta), 19A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 1.01mA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1092pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.7W (Ta), 19W (Tc)
Rds On (Max) @ Id, Vgs 10 mOhm @ 8A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-HSO
Package / Case 8-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16271CT

20:26:53 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,67200 6,72
25 0,59560 14,89
100 0,51880 51,88
250 0,45152 112,88
500 0,38428 192,14
1.000 0,30743 307,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16271TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27049
  • Digi-Reel® ? : P16271DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback