Add To Favorites
Product Overview
Digi-Key Part Number MTM862270LBFCT-ND
Quantity Available 14.828
Can ship immediately
Manufacturer

Manufacturer Part Number

MTM862270LBF

Description MOSFET N-CH 20V 2.2A WSSMINI6
Expanded Description N-Channel 20V 2.2A (Ta) 540mW (Ta) Surface Mount WSSMini6-F1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MTM862270LBF
Product Training Modules MOSFETs for Power Management
Featured Product Wearables Technology Components
Manufacturer Product Page MTM862270LBF View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1404 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 280pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 540mW (Ta)
Rds On (Max) @ Id, Vgs 105 mOhm @ 1A, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package WSSMini6-F1
Package / Case 6-SMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names MTM862270LBFCT

14:16:45 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,37000 3,70
25 0,31160 7,79
100 0,25370 25,37
250 0,21020 52,55
500 0,17396 86,98
1.000 0,13048 130,48
2.500 0,11960 299,00
5.000 0,11235 561,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM862270LBFTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10205
  • Digi-Reel® ? : MTM862270LBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback