Add To Favorites
Product Overview
Digi-Key Part Number MTM231232LBFCT-ND
Quantity Available 7.247
Can ship immediately
Manufacturer

Manufacturer Part Number

MTM231232LBF

Description MOSFET P-CH 20V 3A
Expanded Description P-Channel 20V 3A (Ta) 500mW (Ta) Surface Mount SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MTM231232LBF
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 1000pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 55 mOhm @ 1A, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-3 (SOT323)
Package / Case SC-70, SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MTM231232LBFCT

18:35:10 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,46900 4,69
25 0,41080 10,27
100 0,35220 35,22
250 0,30524 76,31
500 0,25830 129,15
1.000 0,19959 199,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MTM231232LBFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17668
  • Digi-Reel® ? : MTM231232LBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.247 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback