Add To Favorites
Product Overview
Digi-Key Part Number P14135CT-ND
Quantity Available 17.842
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ953W8CRA

Description LED BLUE 2SMD R/A
Expanded Description Blue 470nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ953W8CRA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ953W8CRA View all Specifications
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency -
Millicandela Rating 10mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.5 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14135CT

00:26:19 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,52800 5,28
25 0,44000 11,00
100 0,37900 37,90
250 0,33840 84,60
500 0,29102 145,51
1.000 0,22468 224,68
2.500 0,20303 507,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14135TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,17226
  • Digi-Reel® ? : P14135DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback