Add To Favorites
Product Overview
Digi-Key Part Number LNJ947W8CRACT-ND
Quantity Available 32.883
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ947W8CRA

Description LED BLUE 0402 SMD
Expanded Description Blue 472nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ947W8CRA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ947W8CRA View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency -
Millicandela Rating 18mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 472nm
Wavelength - Peak 465nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ947W8CRACT

00:23:20 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,36200 3,62
25 0,29560 7,39
100 0,23660 23,66
250 0,19964 49,91
500 0,17006 85,03
1.000 0,13309 133,09
2.500 0,12200 305,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ947W8CRATR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,10083
  • Digi-Reel® ? : LNJ947W8CRADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.883 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback