Add To Favorites
Product Overview
Digi-Key Part Number LNJ937W8CRACT-ND
Quantity Available 167.159
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ937W8CRA

Description LED BLUE 0603 SMD
Expanded Description Blue 472nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ937W8CRA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ937W8CRA View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency -
Millicandela Rating 17mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 472nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package ESS II Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ937W8CRACT

05:07:37 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34600 3,46
25 0,28160 7,04
100 0,22540 22,54
250 0,19012 47,53
500 0,16198 80,99
1.000 0,12676 126,76
2.500 0,11619 290,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ937W8CRATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 165.000 - Immediate
  • Unit Price: 0,09603
  • Digi-Reel® ? : LNJ937W8CRADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 167.159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback