Add To Favorites
Product Overview
Digi-Key Part Number P13484CT-ND
Quantity Available 174.026
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ926W8CRA

Description LED BLUE 0603 SMD
Expanded Description Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ926W8CRA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ926W8CRA View all Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color -
Lens Transparency -
Millicandela Rating 11.5mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package UTSS Type
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13484CT

09:09:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,52900 5,29
25 0,44320 11,08
100 0,38140 38,14
250 0,33840 84,60
500 0,28916 144,58
1.000 0,22764 227,64
2.500 0,20303 507,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13484TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 165.000 - Immediate
  • Unit Price: 0,17226
  • Digi-Reel® ? : P13484DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 174.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback