Add To Favorites
Product Overview
Digi-Key Part Number LNJ847W83RACT-ND
Quantity Available 21.435
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ847W83RA

Description LED ORANGE 0402 SMD
Expanded Description Orange 620nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ847W83RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ847W83RA View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 30mcd
Lens Style/Size Rectangle with Flat Top, 0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak 630nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ847W83RACT

01:33:28 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30400 3,04
25 0,26320 6,58
100 0,20270 20,27
250 0,16472 41,18
500 0,12162 60,81
1.000 0,10135 101,35
2.500 0,09122 228,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ847W83RATR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07832
  • Digi-Reel® ? : LNJ847W83RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback