Add To Favorites
Product Overview
Digi-Key Part Number P13487CT-ND
Quantity Available 31.820
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ826W83RA

Description LED ORANGE 0603 SMD
Expanded Description Orange 620nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ826W83RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ826W83RA View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color -
Lens Transparency -
Millicandela Rating 19mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 620nm
Wavelength - Peak 630nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package UTSS Type
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13487CT

06:56:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32200 3,22
25 0,26320 6,58
100 0,21060 21,06
250 0,17772 44,43
500 0,15142 75,71
1.000 0,11849 118,49
2.500 0,10862 271,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13487TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08977
  • Digi-Reel® ? : P13487DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback