Add To Favorites
Product Overview
Digi-Key Part Number P14133CT-ND
Quantity Available 11.608
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ453W82RA

Description LED AMBER 2SMD R/A
Expanded Description Amber 589nm LED Indication - Discrete 1.95V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ453W82RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ453W82RA View all Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2844 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Amber
Lens Color -
Lens Transparency -
Millicandela Rating 18mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 589nm
Wavelength - Peak 595nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.5 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14133CT

19:25:27 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,32600 3,26
25 0,26640 6,66
100 0,21300 21,30
250 0,17968 44,92
500 0,15310 76,55
1.000 0,11981 119,81
2.500 0,10982 274,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14133TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09077
  • Digi-Reel® ? : P14133DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.608 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback