Add To Favorites
Product Overview
Digi-Key Part Number LNJ337W83RACT-ND
Quantity Available 156.659
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ337W83RA

Description LED GREEN 0603 SMD
Expanded Description Green 572nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ337W83RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ337W83RA View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 7.5mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm
Wavelength - Peak 575nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package ESS II Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ337W83RACT

02:23:31 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31700 3,17
25 0,27440 6,86
100 0,21120 21,12
250 0,17156 42,89
500 0,12670 63,35
1.000 0,10558 105,58
2.500 0,09502 237,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ337W83RATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 155.000 - Immediate
  • Unit Price: 0,08158
  • Digi-Reel® ? : LNJ337W83RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 156.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback