Add To Favorites
Product Overview
Digi-Key Part Number P14131CT-ND
Quantity Available 7.158
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ253W82RA

Description LED RED 2SMD R/A
Expanded Description Red 630nm LED Indication - Discrete 1.92V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ253W82RA
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ253W82RA View all Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2844 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency -
Millicandela Rating 15mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.92V
Current - Test 10mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.5 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14131CT

22:28:13 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38000 3,80
25 0,31040 7,76
100 0,24830 24,83
250 0,20952 52,38
500 0,17848 89,24
1.000 0,13968 139,68
2.500 0,12804 320,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14131TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,10582
  • Digi-Reel® ? : P14131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.158 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback