Add To Favorites
Product Overview
Digi-Key Part Number P17003CT-ND
Quantity Available 24.956
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ167W8RRA

Description LED GREEN/RED 4SMD
Expanded Description Green, Red 572nm Green, 628nm Red LED Indication - Discrete 1.95V Green, 1.95V Red 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Dual-Color LED New Prod Intro
LNJ167W8RRA
Featured Product Wearables Technology Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color -
Lens Transparency -
Millicandela Rating 7.5mcd Green, 15mcd Red
Lens Style/Size Rectangle with Flat Top
Voltage - Forward (Vf) (Typ) 1.95V Green, 1.95V Red
Current - Test 5mA Green, 5mA Red
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 572nm Green, 628nm Red
Wavelength - Peak 575nm Green, 638nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 1.30mm L x 1.05mm W
Height (Max) 0.35mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P17003CT

18:58:42 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37700 3,77
25 0,30720 7,68
100 0,24590 24,59
250 0,20748 51,87
500 0,17674 88,37
1.000 0,13831 138,31
2.500 0,12679 316,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17003TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,10478
  • Digi-Reel® ? : P17003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback