Add To Favorites
Product Overview
Digi-Key Part Number P14136CT-ND
Quantity Available 4.842
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ053X8BRA3

Description LED WHITE 2SMD R/A
Expanded Description White LED Indication - Discrete 3.1V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ053X8BRA3
Featured Product Wearables Technology Components
Manufacturer Product Page LNJ053X8BRA3 View all Specifications
Catalog Page 2844 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 50mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SV (Side View) -0.5 Type
Size / Dimension 1.80mm L x 1.10mm W
Height (Max) 0.65mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P14136CT

03:07:29 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,69100 6,91
25 0,57280 14,32
100 0,49370 49,37
250 0,43448 108,62
500 0,37522 187,61
1.000 0,29623 296,23
2.500 0,27648 691,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14136TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,24237
  • Digi-Reel® ? : P14136DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback