Add To Favorites
Product Overview
Digi-Key Part Number LNJ037X8ARACT-ND
Quantity Available 115.780
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ037X8ARA

Description LED WHITE 0603 SMD
Expanded Description White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LNJ037X8ARA Datasheet
RoHS Information LNJ037X8ARA Cert of Compliance
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 60mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package ESS II Type LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.25mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LNJ037X8ARACT

06:53:15 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41200 4,12
25 0,34320 8,58
100 0,29560 29,56
250 0,26396 65,99
500 0,22700 113,50
1.000 0,17526 175,26
2.500 0,15837 395,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LNJ037X8ARATR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 110.000 - Immediate
  • Unit Price: 0,13437
  • Digi-Reel® ? : LNJ037X8ARADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 115.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback