Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number P13483CT-ND
Quantity Available 2.629
Can ship immediately
Manufacturer

Manufacturer Part Number

LNJ026X8BRA1

Description LED WHITE 0603 SMD
Expanded Description White LED Indication - Discrete 3.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LNJ026X8BRA1
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL ESE-11 24/Oct/2016
Manufacturer Product Page LNJ026X8BRA1 View all Specifications
Catalog Page 2842 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color White
Lens Color -
Lens Transparency -
Millicandela Rating 80mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.42mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P13483CT

08:24:43 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,86600 8,66
25 0,66560 16,64
100 0,59910 59,91
250 0,53248 133,12
500 0,45262 226,31
1.000 0,37275 372,75
2.500 0,35410 885,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13483TR-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,31465
Send Feedback