Add To Favorites
Product Overview
Digi-Key Part Number P599-ND
Quantity Available 2.165
Can ship immediately
Manufacturer

Manufacturer Part Number

LN31GPSLX

Description LED GREEN 5MM ROUND T/H
Expanded Description Green LED Indication - Discrete 2.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LN31GPSLX View all Specifications
Featured Product Wearables Technology Components
Catalog Page 2846 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color -
Lens Transparency -
Millicandela Rating 20mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package 5mm Round
Size / Dimension -
Height (Max) 7.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names P599

20:25:29 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,31000 3,10
25 0,25320 6,33
100 0,20270 20,27
250 0,17100 42,75
500 0,14568 72,84
1.000 0,11400 114,00
2.500 0,10450 261,26
5.000 0,09500 475,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback