Add To Favorites
Product Overview
Digi-Key Part Number FK3503010LCT-ND
Quantity Available 3.538
Can ship immediately
Manufacturer

Manufacturer Part Number

FK3503010L

Description MOSFET N-CH 30V 100MA SMINI3
Expanded Description N-Channel 30V 100mA (Ta) 150mW (Ta) Surface Mount SMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FK3503010L
Featured Product Wearables Technology Components
Manufacturer Product Page FK350301 View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 150mW (Ta)
Rds On (Max) @ Id, Vgs 3 Ohm @ 10mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SMini3-F2-B
Package / Case SC-85
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FK3503010LCT

22:25:44 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,31200 3,12
25 0,22440 5,61
100 0,17440 17,44
250 0,10960 27,40
500 0,09340 46,70
1.000 0,06352 63,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FK3503010LTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05563
  • Digi-Reel® ? : FK3503010LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.538 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback