Add To Favorites
Product Overview
Digi-Key Part Number FK3303010LCT-ND
Quantity Available 24.018
Can ship immediately
Manufacturer

Manufacturer Part Number

FK3303010L

Description MOSFET N-CH 30V 100MA SSSMINI3
Expanded Description N-Channel 30V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FK3303010L
Featured Product Wearables Technology Components
Manufacturer Product Page FK330301 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Rds On (Max) @ Id, Vgs 3 Ohm @ 10mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SSSMini3-F2-B
Package / Case SOT-723
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FK3303010LCT

04:20:25 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25600 2,56
25 0,19960 4,99
100 0,15090 15,09
250 0,10672 26,68
500 0,08540 42,70
1.000 0,06547 65,47
2.500 0,05693 142,33
5.000 0,05124 256,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FK3303010LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04698
  • Digi-Reel® ? : FK3303010LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.018 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback