Add To Favorites
Product Overview
Digi-Key Part Number FC6946010RCT-ND
Quantity Available 60.442
Can ship immediately
Manufacturer

Manufacturer Part Number

FC6946010R

Description MOSFET 2N-CH 60V 0.1A SSMINI6
Expanded Description Mosfet Array 2 N-Channel (Dual) 60V 100mA 125mW Surface Mount SSMini6-F3-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets FC6946010R
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 12 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
Power - Max 125mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SSMini6-F3-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FC6946010RCT

07:15:12 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,31700 3,17
25 0,24640 6,16
100 0,18660 18,66
250 0,13200 33,00
500 0,10560 52,80
1.000 0,08095 80,95
2.500 0,07039 175,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FC6946010RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,06150
  • Digi-Reel® ? : FC6946010RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 60.442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback