Add To Favorites
Product Overview
Digi-Key Part Number P472ZJCT-ND
Quantity Available 217.233
Can ship immediately
Manufacturer

Manufacturer Part Number

EZJ-S2YD472

Description VARISTOR 50V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) 50V
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 30VDC
Capacitance @ Frequency 4700pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P472ZJCT

15:28:12 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,35600 3,56
25 0,29960 7,49
100 0,24340 24,34
250 0,21900 54,75
500 0,20500 102,50
1.000 0,19362 193,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P472ZJTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 212.000 - Immediate
  • Unit Price: 0,18798
  • Digi-Reel® ? : P472ZJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 217.233 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback