Add To Favorites
Product Overview
Digi-Key Part Number P11103CT-ND
Quantity Available 192.912
Can ship immediately
Manufacturer

Manufacturer Part Number

EXB-24AT1AR3X

Description ATTENUATOR 1DB 50 OHM 0404 SMD
Expanded Description RF Attenuator 1dB ±0.3dB 0 ~ 3GHz 50 Ohm 40mW 0404
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EXB-24AT1AR3X View All Specifications
Catalog Page 2212 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Part Status Active
Attenuation Value 1dB
Tolerance ±0.3dB
Frequency Range 0 ~ 3GHz
Power (Watts) 40mW
Impedance 50 Ohm
Package / Case 0404
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P11103CT

15:08:15 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,35400 3,54
25 0,27520 6,88
100 0,20830 20,83
250 0,14740 36,85
500 0,11792 58,96
1.000 0,09040 90,40
5.000 0,07075 353,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11103TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 170.000 - Immediate
  • Unit Price: 0,05989
  • Digi-Reel® ? : P11103DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 192.912 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback