Add To Favorites
Product Overview
Digi-Key Part Number P12961SCT-ND
Quantity Available 47.582
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-Q2Y03W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQQ2 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQQ2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.10mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12961SCT

18:43:07 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,27100 2,71
25 0,26160 6,54
50 0,25240 12,62
100 0,23840 23,84
250 0,22428 56,07
500 0,21494 107,47
1.000 0,16355 163,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12961STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 46.000 - Immediate
  • Unit Price: 0,14868
  • Digi-Reel® ? : P12961SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback