Add To Favorites
Product Overview
Digi-Key Part Number P12934SCT-ND
Quantity Available 5.046
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-Q2D02W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EVQ-P0,Q2, EVP-BF Series Datasheet
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQQ2 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQQ2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 50gf
Ingress Protection -
Features Grounding Pin
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 2,000,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12934SCT

03:07:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26800 2,68
25 0,25880 6,47
50 0,24960 12,48
100 0,23570 23,57
250 0,22184 55,46
500 0,21258 106,29
1.000 0,16175 161,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12934STR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14704
  • Digi-Reel® ? : P12934SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback