Add To Favorites
Product Overview
Digi-Key Part Number P12969SCT-ND
Quantity Available 2.682
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-Q1E06K

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EVQQ1 Series Datasheet
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQQ1
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 6.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 9.90mm x 8.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 500gf
Ingress Protection Dust Proof
Features -
Actuator Material -
Switch Travel 1.00mm
Mechanical Life 100,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0,50000
  • 401-1999-1-ND
Additional Resources
Standard Package ? 1
Other Names P12969SCT

02:37:23 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 1,04400 10,44
25 0,98480 24,62
50 0,86680 43,34
100 0,78800 78,80
250 0,74856 187,14
500 0,72884 364,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12969STR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,51932
  • Digi-Reel® ? : P12969SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback