Add To Favorites
Product Overview
Digi-Key Part Number P16766CT-ND
Quantity Available 14.826
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P7D01P

Description SWITCH TACTILE SPST-NO 0.05A 12V
Expanded Description Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQ-P7, P3, 9P7 Series
Product Training Modules SP Caps
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP7
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style J Lead
Outline 3.50mm x 2.90mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 220gf
Ingress Protection -
Features Board Guide
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 100,000 Cycles
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16766CT

03:13:27 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,58600 5,86
25 0,57520 14,38
50 0,55340 27,67
100 0,47750 47,75
250 0,43404 108,51
500 0,41236 206,18
1.000 0,32554 325,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16766TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,27621
  • Digi-Reel® ? : P16766DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.826 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback