Add To Favorites
Product Overview
Digi-Key Part Number P12295SCT-ND
Quantity Available 21.110
Can ship immediately
Manufacturer

Manufacturer Part Number

EVQ-P2V02W

Description SWITCH TACTILE SPST-NO 0.02A 15V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EVQ-P2,P9,3P2 Series
Product Training Modules SP Caps
LED Lighting Components
3D Model EVQP2, EVQP9 Series.stp
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series EVQP2
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 4.70mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 350gf
Ingress Protection -
Features Grounding Pin
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P12295SCT

12:11:48 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,74300 7,43
25 0,70080 17,52
50 0,61680 30,84
100 0,56070 56,07
250 0,53272 133,18
500 0,51870 259,35
1.000 0,40653 406,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12295STR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,36958
  • Digi-Reel® ? : P12295SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback